Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX-B-1
Newark Part No.96AC7241
Product RangeetherCON Series
Technical Datasheet
1,250 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.420 |
| 25+ | $4.020 |
| 50+ | $3.790 |
| 100+ | $3.630 |
| 200+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX-B-1
Newark Part No.96AC7241
Product RangeetherCON Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8MX-B-1 is an RJ45 cable connector carrier consists of a black chromium shell, chuck and boot. The boot (same as X-series) is suitable for cable diameters from 3.5 - 8mm. For non pre-assembled cables only.
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of non pre-assembled conventional RJ45 cables
- Cable connector carrier accepts the most common RJ45 plugs
- Protects Ethernet connections in a variety of commercial type applications, designed to prevent breakage of the fragile components of standard RJ45 connectors
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
etherCON Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability