Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-A-5
Newark Part No.37X6723
Product RangeNeutrik powerCON TRUE1 Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 10+ | $28.320 |
| 25+ | $26.850 |
| 50+ | $25.380 |
| 100+ | $25.260 |
| 200+ | $23.510 |
| 500+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-A-5
Newark Part No.37X6723
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Connector to ConnectorNeutrik powerCON Receptacle to Free End
Cable Length - Metric5m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeNeutrik powerCON TRUE1 Series
Cable Length - Imperial16.4ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250VAC
Product Range
Neutrik powerCON TRUE1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate