Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-S-D
Newark Part No.69AK2532
Product RangespeakON FXX Series
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.600 |
| 25+ | $5.260 |
| 50+ | $5.060 |
| 100+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-S-D
Newark Part No.69AK2532
Product RangespeakON FXX Series
Technical Datasheet
Product RangespeakON FXX Series
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver
Connector Body MaterialNylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
NL2FXX-W-S-D is a 2 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 0.23inch to 0.47inch speakON connectors are the industry-standard for loudspeaker connections. This product series offers extremely reliable and robust cable connectors with a proven twist lock system. speakON cable connectors feature solid contacts with screw type terminals including a stranded wire protection.
- Mates with 2-pole chassis connector as well as 4-pole chassis connector (contacts +1/-1)
- Up to 37A rms current rating
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
- Ergonomic design with slip-proof two-component molded housing
- Unique Neutrik locking bushing and strain relief for cable diameters 0.23inch to 0.47inch
- Superior NEUTRIK quality standard, extremely robust and reliable
- Easy to assemble because strain relief locks with insert mechanically and aligns with the housing
Notes
This product is strictly not intended for use as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON FXX Series
Gender
Plug
Contact Plating
Silver
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability