Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL4MMX
Newark Part No.94C0911
Product RangespeakON Series
Also Known AsGTIN UPC EAN: 7613187005206
Your Part Number
98 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $9.610 |
| 25+ | $8.990 |
| 50+ | $8.640 |
| 100+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4MMX
Newark Part No.94C0911
Product RangespeakON Series
Also Known AsGTIN UPC EAN: 7613187005206
Technical Datasheet
Product RangespeakON Series
No. of Contacts4 Contact
Connector Mounting-
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NL4MMX is a 4-pole Speakon Plug with 4µm silver-plated bronze (CuSn6) contacts, polyamide (PA 6 30% GR) insert and shell. This plug links two NL2/4FCs together for cable extension. Can be permanently attached to NL2/4FC.
- 250V (insulation) Voltage rating
- 20A Current rating
- ≤3mΩ (after lifetime) Contact resistance
- <gt/>1GΩ (after damp heat) Insulation resistance
- UL94HB Flammability rating
Applications
Audio
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
-
Connector Body Material
Plastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
