Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL8FC
Newark Part No.46WX3081
Product RangespeakON FC
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.440 |
| 10+ | $20.740 |
| 25+ | $19.630 |
| 50+ | $18.020 |
| 100+ | $17.710 |
Price for:Each
Minimum: 1
Multiple: 1
$21.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL8FC
Newark Part No.46WX3081
Product RangespeakON FC
Technical Datasheet
Product RangespeakON FC
No. of Contacts8 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON FC
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8 Contact
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
Technical Docs (2)
Alternatives for NL8FC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate