Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL8MMXX
Newark Part No.31AK5368
Product RangespeakON Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
| 5+ | $40.590 |
| 10+ | $38.880 |
| 25+ | $37.360 |
| 50+ | $35.840 |
| 100+ | $34.520 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL8MMXX
Newark Part No.31AK5368
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts8 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
8 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
