Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT4FP-BAG
Newark Part No.05J1895
Product RangespeakON STX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FP-BAG
Newark Part No.05J1895
Product RangespeakON STX Series
Technical Datasheet
Product RangespeakON STX Series
No. of Contacts4 Contact
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLT4FP-BAG from Neutrik is a 4 pole speakON female chassis connector with black chrome metal housing and solder contacts. This female chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and CSA listed
- Rated insulation voltage is 250V
- Brass with silver plating contacts and black chrome plated zinc die-cast shell
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON STX Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
