Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MXX-BAG
Newark Part No.51AM9856
Product RangespeakON STX Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
| 5+ | $20.100 |
| 10+ | $18.690 |
| 25+ | $17.150 |
| 50+ | $16.030 |
| 100+ | $15.220 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MXX-BAG
Newark Part No.51AM9856
Product RangespeakON STX Series
Technical Datasheet
Product RangespeakON STX Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
speakON STX Series
Gender
Plug
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability