Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT8MPXX-BAG
Newark Part No.57AK3458
Product RangespeakON STX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
| 10+ | $22.160 |
| 25+ | $20.850 |
| 50+ | $19.730 |
| 100+ | $18.820 |
| 250+ | $17.920 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MPXX-BAG
Newark Part No.57AK3458
Product RangespeakON STX Series
Technical Datasheet
Product RangespeakON STX Series
No. of Contacts8 Contact
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON STX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
