Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNO4FDW-A
Newark Part No.82Y7092
Product RangeOpticalcon Advanced Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.810 |
5+ | $109.690 |
10+ | $104.120 |
25+ | $99.670 |
50+ | $95.210 |
Price for:Each
Minimum: 1
Multiple: 1
$115.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNO4FDW-A
Newark Part No.82Y7092
Product RangeOpticalcon Advanced Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre Type-
Fibre Diameter-
Connector Body Material-
Product RangeOpticalcon Advanced Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
Opticalcon Advanced Series
Fibre Type
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate