Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNTL1
Newark Part No.92K7564
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.140 |
| 10+ | $110.400 |
| 25+ | $102.590 |
| 50+ | $101.550 |
| 100+ | $94.260 |
| 200+ | $89.050 |
| 500+ | $86.450 |
Price for:Each
Minimum: 1
Multiple: 1
$116.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTL1
Newark Part No.92K7564
Technical Datasheet
Turns Ratio1:1
Primary Impedance10kohm
Secondary Impedance10kohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsProfessional - Line Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
10kohm
Frequency Max
-
Transformer Applications
Professional - Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
10kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate