Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNTP3RC
Newark Part No.96H7352
Also Known AsGTIN UPC EAN: 7613187004407
Your Part Number
129 In Stock
300 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $6.100 |
| 25+ | $5.670 |
| 50+ | $5.450 |
| 100+ | $5.330 |
| 200+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTP3RC
Newark Part No.96H7352
Also Known AsGTIN UPC EAN: 7613187004407
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NTP3RC from Neutrik is a 3 pole right angled 3.5mm audio male plug with nickel housing and nickel contacts. This jack plug with chuck type strain relief suitable for secure cable retention. It accepts cables from 2mm to 4.5mm.
- Brass (CuZn39Pb3) contacts with 2µm Ni(Su) plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel shell plating
- Chuck type cable clamp, rubber gland and excellent cable protection
- Wire size of 24AWG
- Slim design and space saving
- Polyamide (PA6.6 15% GR) insert and polyacetal (POM) strain relief
- Cable outer diameter of 2mm to 4.5mm
- Solder contacts wiring
- Complies with IEC 68-2-20 solderability
- Temperature range from -20°C to 65°C
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for NTP3RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability