Print Page
Image is for illustrative purposes only. Please refer to product description.
638 In Stock
Need more?
131 Delivery in 1-3 Business Days(US stock)
507 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.690 |
10+ | $1.630 |
25+ | $1.500 |
50+ | $1.440 |
100+ | $1.420 |
200+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS226
Newark Part No.38K6105
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS226 from Neutrik is a 2 pole, 3.5mm male plug with metal handle and crimp strain relief.
- Brass (CuZn39Pb3) contacts with nickel plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel shell plating
- Thermoplastic insulation
- Dielectric strength of 0.5KVDC
- Cable outer diameter of 4mm
- Complies with IEC 68-2-20 solderability
- Temperature range from -25°C to 70°C
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate