Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNYS231BG
Newark Part No.41M3859
Product RangeNYS Series
Your Part Number
460 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.350 |
| 25+ | $2.180 |
| 50+ | $2.090 |
| 100+ | $2.040 |
| 200+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS231BG
Newark Part No.41M3859
Product RangeNYS Series
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS231BG from Neutrik is a 3 pole, 3.5mm phone plug with black metal handle and gold plated contacts.
- Brass (CuZn39Pb3) contacts with Au plating
- Zinc die-cast (ZnAl4Cu1) shell with black shell plating
- Thermoplastic insulation
- Dielectric strength of 0.5KVDC
- Complies with IEC 68-2-20 solderability
- Lifetime of 1000 mating cycles
- 4mm cable O.D.
- Temperature range from -25°C to 70°C
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
NYS Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
