New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. RCA Connectors
                      Print Page

                      NYS373-4

                      RCA (Phono) Audio / Video Connector, 1 Contacts, Plug, Gold Plated Contacts, Metal Body

                      REAN NYS373-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerREAN
                      Manufacturer Part NoNYS373-4
                      Newark Part No.14J5026
                      Product RangeRean - NYS373 Series
                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.370
                      10+$3.220
                      25+$2.860
                      50+$2.760
                      100+$2.650
                      200+$2.500
                      500+$2.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerREAN
                      Manufacturer Part NoNYS373-4
                      Newark Part No.14J5026
                      Product RangeRean - NYS373 Series
                      No. of Contacts1Contacts
                      GenderPlug(View Associated Connectors)
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialMetal Body
                      Connector ColourYellow
                      External Diameter-
                      Product RangeRean - NYS373 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NYS373-4 from Neutrik is a phono plug features a black plated metal shell with a yellow color coding ring. Rated current and contact resistance of plug depends on mated connector.

                      • Yellow color coding ring
                      • Gold plated brass contacts
                      • Thermoplastic insulation
                      • Black plated zinc die-cast shell
                      • Rubber boot for best antikink protection
                      • Wire size of 24AWG
                      • Chuck type strain relief for cable outer diameter of 3.5mm to 6.1mm
                      • Lifetime <gt/> 1000 mating cycles
                      • Solderability complies with IEC 68-2-20
                      • Temperature range from -25°C to 70°C

                      Technical Specifications

                      No. of Contacts

                      1Contacts

                      Contact Plating

                      Gold Plated Contacts

                      Connector Colour

                      Yellow

                      Product Range

                      Rean - NYS373 Series

                      Gender

                      Plug

                      Connector Body Material

                      Metal Body

                      External Diameter

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.