New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Drive Accessories
                      Print Page

                      NWTU3S3HD

                      Hard Drive Dock, eSATA, FireWire 400 / 800, USB 2.0, USB 3.0, ABS, 2-Color Status LED

                      NEWER TECHNOLOGY NWTU3S3HD
                      NEWER TECHNOLOGY NWTU3S3HD
                      NEWER TECHNOLOGY NWTU3S3HD
                      NEWER TECHNOLOGY NWTU3S3HD
                      NEWER TECHNOLOGY NWTU3S3HD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWER TECHNOLOGY
                      Manufacturer Part NoNWTU3S3HD
                      Newark Part No.69AC4543
                      Product RangeVOYAGER Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$41.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEWER TECHNOLOGY
                      Manufacturer Part NoNWTU3S3HD
                      Newark Part No.69AC4543
                      Product RangeVOYAGER Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeHard Drive Dock
                      Drive InterfaceUSB 3.0
                      Product RangeVOYAGER Series
                      SVHCTo Be Advised

                      Product Overview

                      Voyager S3 USB3.0 dock is an easy way to access data from any 2.5"/3.5" SATA drive. This unique docking station can read almost any 2.5 or 3.5" SATA III 6Gb/s, SATA II 3Gb/s or SATA I 1.5Gb/s drive, up to 6TB (support for drives over 2TB requires Windows XP 64-bit and later or macOS 10.2 or later).

                      • USB 3.0 type-B interface
                      • Data transfer rates up to 5.0Gb/s (500MB/s)
                      • Push button drive eject for safe removal
                      • Hot-swap functionality for fast access of multiple SATA drives
                      • Weighted base and non skid rubber feet for stable operation
                      • 2 status LEDs
                      • Compact design-measures 5.28" x 3.70" x 2.68" inches
                      • Quiet operation, no cooling fan needed
                      • Plug-and-play with Windows and Mac
                      • All interface connection cables included

                      Contents

                      Newer technology voyager S3 SATA hard drive docking solution, Power adapter, USB 3.0 cable, Manual.

                      Technical Specifications

                      Accessory Type

                      Hard Drive Dock

                      Product Range

                      VOYAGER Series

                      Drive Interface

                      USB 3.0

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.