Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No5TC-TT-J-24-50/N
Newark Part No.44Y8032
Product Range5TC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No5TC-TT-J-24-50/N
Newark Part No.44Y8032
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial50ft
Length - Metric15.24m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PFA-insulated Thermocouples, 5 each, type J calibration 50" long, 24 gauge, stripped lead termination
- PFA Insulation
- Type J
- Gage 24
- Diameter 0.51 (0.020")
- 50” length
- Made from Special Limits of Error Wire
- Convenient 5-Pack
Applications
Temperature
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
15.24m
Wire Gauge
24AWG
Product Range
5TC Series
Length - Imperial
50ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
0.22mm²
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate