New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      IBTX-SD/N

                      Data Logger, Virtual Chart Recorder, Pressure, Temperature & Humidity

                      NEWPORT ELECTRONICS IBTX-SD/N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoIBTX-SD/N
                      Newark Part No.74R0637
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoIBTX-SD/N
                      Newark Part No.74R0637
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypePressure, Temperature & Humidity
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The iBTX transmitter lets you monitor and record barometric pressure, temperatur over an Ethernet network or the Internet with no special software except a Web browser. The iBTX serves active Web pages to display real time readings; display charts of barometric pressure, temperature; or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.

                      • Barometric pressure and temperature, LCD display, battery back-up, with AC power adapter.
                      • Barometric Pressure: ±2.0 mbar for 10 to 1100 mbar (1 to 110 KPa)
                      • Charting Web Server Application
                      • Alarms by Email or Text Message
                      • Two Relays 1.5A @ 30 Vdc
                      • No Special Software Required
                      • LCD Display 16 Digits 6mm
                      • Protocols: TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP, and Telnet
                      • Record Years of Data on 2 GB SD flash memory card
                      • Steel metal case with wall mount bracket
                      • Includes standard wand probe, 152 mm (6in) cable with DB9 Connector

                      Applications

                      Test & Measurement

                      Contents

                      iServer industrial MicroServer™ for bar. pressure, temp, humidity and dew point; industrial probe 137 mm (5"), cable 3 m (10'), stripped wire leads

                      Technical Specifications

                      Data Logger Type

                      Pressure, Temperature & Humidity

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.