Print Page
EB2-5NU-L
SIGNAL RELAY, DPDT, 1A, 250VAC, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXEM
Manufacturer Part NoEB2-5NU-L
Newark Part No.55AC0902
Product RangeEB2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEXEM
Manufacturer Part NoEB2-5NU-L
Newark Part No.55AC0902
Product RangeEB2 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeEB2 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance178ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
EB2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate