New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      1PS76SB40,115

                      RF Schottky Diode, Single, 120 mA, 380 mV, 5 pF, SOD-323

                      Date/Lot Code

                      NEXPERIA 1PS76SB40,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No1PS76SB40,115
                      Newark Part No.59M7711
                      Product Range1PS76SB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      93 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.013
                      10+$0.013
                      25+$0.013
                      50+$0.013
                      100+$0.013
                      250+$0.013
                      500+$0.013
                      1000+$0.013
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No1PS76SB40,115
                      Newark Part No.59M7711
                      Product Range1PS76SB
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage-
                      Forward Current120mA
                      Forward Voltage VF Max380mV
                      Forward Voltage380mV
                      Diode Capacitance5pF
                      Diode Case StyleSOD-323
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product Range1PS76SB
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 1PS76SB40,115

                      1 Product Found

                      Product Overview

                      The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual series, dual common cathode, dual common anode and quadruple common cathode/common cathode configuration. Applicable at ultra high speed switching and voltage clamping applications.

                      • Automotive grade AEC-Q101 qualified
                      • High switching speed
                      • High breakdown voltage
                      • Low leakage current and low capacitance
                      • Maximum repetitive reverse voltage Vrrm of 40V
                      • Non repetitive forward surge current IFSM of 200mA
                      • Maximum forward voltage VF of 1V at IF 40mA
                      • Maximum forward current IF(AV) of 120mA
                      • Ambient temperature range from -65°C to 150°C
                      • Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      120mA

                      Forward Voltage

                      380mV

                      Diode Case Style

                      SOD-323

                      Diode Mounting

                      Surface Mount

                      Product Range

                      1PS76SB

                      Reverse Voltage

                      -

                      Forward Voltage VF Max

                      380mV

                      Diode Capacitance

                      5pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Simulation Model EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.