Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.087 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$217.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC138D,118.
Newark Part No.29AC1014
Technical Datasheet
Logic Family / Base Number74AHC138
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74AHC138
No. of Outputs
8Outputs
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
3-to-8 Line Decoder / Demultiplexer
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate