New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Decoders & Demultiplexers
                                                                                                  Print Page

                                                                                                  74AHC138PW,118.

                                                                                                  3-to-8 Line Decoder/Demultiplexer, 74AHC138 Family, 8 Outputs, 2V to 5.5V Supply, TSSOP-16

                                                                                                  NEXPERIA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEXPERIA 74AHC138PW,118.
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No74AHC138PW,118.
                                                                                                  Newark Part No.29AC1015
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,000 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  QuantityPrice
                                                                                                  1+$0.125
                                                                                                  5000+$0.124
                                                                                                  10000+$0.123
                                                                                                  15000+$0.123
                                                                                                  20000+$0.122
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $312.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NEXPERIA
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No74AHC138PW,118.
                                                                                                  Newark Part No.29AC1015
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Logic Family / Base Number74AHC138
                                                                                                  Logic Type3-to-8 Line Decoder / Demultiplexer
                                                                                                  No. of Outputs8Outputs
                                                                                                  Logic Case StyleTSSOP
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Logic IC Family74AHC
                                                                                                  Logic IC Base Number74138
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Logic Family / Base Number

                                                                                                  74AHC138

                                                                                                  No. of Outputs

                                                                                                  8Outputs

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Logic IC Family

                                                                                                  74AHC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Logic Type

                                                                                                  3-to-8 Line Decoder / Demultiplexer

                                                                                                  Logic Case Style

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Logic IC Base Number

                                                                                                  74138

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.