Print Page
18,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G14GV,125.
Newark Part No.29AC1012
Product Range74AHC1G14
Technical Datasheet
Logic Family / Base Number74AHC1G14
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-74A
Product Range74AHC1G14
Logic Case StyleSC-74A
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G14
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC1G14
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SC-74A
Logic Case Style
SC-74A
Supply Voltage Min
2V
Logic IC Base Number
741G14
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
74AHC1G14
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate