Print Page
1,975 In Stock
Need more?
915 Delivery in 1-3 Business Days(US stock)
1060 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.228 |
| 25+ | $0.208 |
| 50+ | $0.187 |
| 100+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G32GV,125
Newark Part No.74AH2189
Product Range74AHC1G32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-74A
IC Case / PackageSC-74A
Product Range74AHC1G32
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHC1G32GV,125 is a single 2-input OR gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- High noise immunity, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Symmetrical output impedance, balanced propagation delays
- CMOS level input level
- Supply voltage range from 2V to 5.5V
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 40μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (-40°C to +125°C)
- Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, SC-74A package
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
SC-74A
Product Range
74AHC1G32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-74A
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate