Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT245PW,118
Newark Part No.92AH2327
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74AHCT245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74AHCT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHCT245PW,118 is an 8bit transceiver with 3-state outputs. This device features an output enable (active-low OE) and send/receive (DIR) for direction control. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).
- Supply voltage range from 4.5V to 5.5V, balanced propagation delays
- All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 80μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (VI = VCC or GND, -40°C to +125°C)
- Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AHCT245
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74AHCT245PW,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate