Print Page
867,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$435.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G09GW,125.
Newark Part No.29AC1030
Product Range74AUP1G09
Technical Datasheet
Logic FunctionAND Gate
Logic TypeAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageTSSOP
Product Range74AUP1G09
Logic IC Family74AUP
Logic Case StyleTSSOP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G09
Output Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
AND Gate
No. of Elements
Single
No. of Pins
5Pins
Product Range
74AUP1G09
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Logic IC Base Number
741G09
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74AUP
Supply Voltage Min
800mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
20mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate