New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Print Page

                      74AUP1G126GW,125

                      Buffer/Line Driver, Non Inverting, 74AUP, 800 mV to 3.6 V Supply, -40 °C to 125 °C, TSSOP-5

                      NEXPERIA 74AUP1G126GW,125
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74AUP1G126GW,125
                      Newark Part No.74AH2248
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,824 In Stock

                      Need more?

                      2439 Delivery in 1-3 Business Days(US stock)
                      1385 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.063
                      10+$0.063
                      25+$0.063
                      50+$0.063
                      100+$0.063
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74AUP1G126GW,125
                      Newark Part No.74AH2248
                      Technical Datasheet

                      Data Sheet

                      Logic Device TypeBuffer / Line Driver, Non Inverting
                      Logic Family / Base Number74AUP1G126
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      No. of Pins5Pins
                      Supply Voltage Min800mV
                      Supply Voltage Max3.6V
                      Logic IC Family74AUP
                      Logic IC Base Number741G126
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74AUP1G126GW,125 is a low-power buffer/line driver. It provides a single non-inverting buffer/line driver with a 3-state output. The 3-state output is controlled by the output enable input (OE). A LOW level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE is LOW. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8V to 3.6V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.

                      • Wide supply voltage range from 0.8V to 3.6V, ESD protection
                      • High noise immunity, complies with JEDEC standards
                      • Latch-up performance exceeds 100mA per JESD 78 Class II
                      • Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/>10% of VCC
                      • Input-disable feature allows floating input conditions
                      • IOFF circuitry provides partial power-down mode operation
                      • Supply current is 0.5μA maximum at (VI=GND or VCC;IO = 0A;VCC = 0.8V to 3.6V, Tamb = 25°C)
                      • Input capacitance is 0.9pF typical at (VCC = 0V to 3.6V;VI=GND or VCC, Tamb = 25°C)
                      • Propagation delay is 20.6ns typical at (VCC = 0.8V, Tamb = 25°C; CL = 5pF)
                      • Operating temperature range from -40°C to +125°C, TSSOP5 package

                      Technical Specifications

                      Logic Device Type

                      Buffer / Line Driver, Non Inverting

                      IC Case / Package

                      TSSOP

                      No. of Pins

                      5Pins

                      Supply Voltage Max

                      3.6V

                      Logic IC Base Number

                      741G126

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Logic Family / Base Number

                      74AUP1G126

                      Logic Case Style

                      TSSOP

                      Supply Voltage Min

                      800mV

                      Logic IC Family

                      74AUP

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.