Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.361 |
| 25+ | $0.323 |
| 50+ | $0.303 |
| 100+ | $0.283 |
| 250+ | $0.263 |
| 500+ | $0.251 |
| 1000+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G17GM,115
Newark Part No.74AH2252
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74AUP1G17
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins6Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741G17
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AUP1G17
Logic Case Style
XSON
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability