Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.345 |
25+ | $0.308 |
50+ | $0.288 |
100+ | $0.266 |
250+ | $0.247 |
500+ | $0.236 |
1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G373GM,115
Newark Part No.74AH2262
Technical Datasheet
Logic Family / Base Number74AUP1G373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay35.9ns
Output Current-
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins6Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
No. of Bits1bit
Logic IC Family74AUP
Logic IC Base Number741G373
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74AUP1G373
IC Output Type
Tri State
Output Current
-
IC Case / Package
XSON
Supply Voltage Min
800mV
No. of Bits
1bit
Logic IC Base Number
741G373
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
35.9ns
Logic Case Style
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability