Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T17GWH
Newark Part No.55AC6341
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 10+ | $0.574 |
| 25+ | $0.472 |
| 50+ | $0.457 |
| 100+ | $0.440 |
| 250+ | $0.421 |
| 500+ | $0.386 |
| 1000+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T17GWH
Newark Part No.55AC6341
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number74AUP1T17
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
TSSOP
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T17
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74AUP1T17
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability