Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.472 |
| 25+ | $0.422 |
| 50+ | $0.394 |
| 100+ | $0.364 |
| 250+ | $0.337 |
| 500+ | $0.316 |
| 1000+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T50GWH
Newark Part No.55AC6345
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number74AUP1T50
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T50
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Translator
Logic Case Style
TSSOP
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T50
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74AUP1T50
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability