Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.498 |
| 25+ | $0.466 |
| 50+ | $0.431 |
| 100+ | $0.399 |
| 250+ | $0.389 |
| 500+ | $0.381 |
| 1000+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1Z04GM,115
Newark Part No.74AH2277
Technical Datasheet
Logic TypeX-Tal Driver
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins6Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
X-Tal Driver
Logic Case Style
XSON
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability