Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.340 |
10+ | $0.265 |
25+ | $0.236 |
50+ | $0.222 |
100+ | $0.208 |
250+ | $0.189 |
500+ | $0.175 |
1000+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G157DC,125
Newark Part No.74AH2292
Technical Datasheet
Logic Family / Base Number74AUP2G157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Logic IC Family74AUP
Logic IC Base Number742G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74AUP2G157
No. of Channels
1Channels
Supply Voltage Min
800mV
Logic Case Style
VSSOP
No. of Pins
8Pins
Logic IC Base Number
742G157
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
VSSOP
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability