Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.530 |
10+ | $0.516 |
25+ | $0.502 |
50+ | $0.487 |
100+ | $0.472 |
250+ | $0.448 |
500+ | $0.428 |
1000+ | $0.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G79GT,115
Newark Part No.74AH2296
Technical Datasheet
Logic Family / Base Number74AUP2G79
Flip-Flop TypeD
Propagation Delay19.7ns
Frequency619MHz
Output Current-
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number742G79
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74AUP2G79
Propagation Delay
19.7ns
Output Current
-
Logic Case Style
XSON
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
D
Frequency
619MHz
IC Case / Package
XSON
No. of Pins
8Pins
IC Output Type
Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
742G79
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability