Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AVC4T245GU-Q100X
Newark Part No.29AH8910
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.751 |
25+ | $0.677 |
50+ | $0.636 |
100+ | $0.596 |
250+ | $0.558 |
500+ | $0.535 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC4T245GU-Q100X
Newark Part No.29AH8910
Technical Datasheet
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AVC4T245
Logic Case StyleXQFN
IC Case / PackageXQFN
No. of Pins16Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number744T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
Logic Case Style
XQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744T245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AVC4T245
IC Case / Package
XQFN
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability