Print Page
Image is for illustrative purposes only. Please refer to product description.
654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.880 |
10+ | $0.583 |
25+ | $0.548 |
50+ | $0.515 |
100+ | $0.480 |
250+ | $0.472 |
500+ | $0.465 |
1000+ | $0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC4TD245GU,115
Newark Part No.74AH2311
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC4TD245
IC Case / PackageXQFN
Logic Case StyleXQFN
No. of Pins16Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number744T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
XQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC4TD245
Logic Case Style
XQFN
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability