Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3245BQ-Q10X
Newark Part No.74AH2317
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.615 |
10+ | $0.483 |
25+ | $0.445 |
50+ | $0.417 |
100+ | $0.389 |
250+ | $0.346 |
500+ | $0.343 |
1000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3245BQ-Q10X
Newark Part No.74AH2317
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max60ohm
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
60ohm
IC Case / Package
DHVQFN-EP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability