New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      74HC00D-Q100,118

                      LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14

                      Date/Lot Code

                      NEXPERIA 74HC00D-Q100,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC00D-Q100,118
                      Newark Part No.85X2859
                      Product Range74HC00
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,441 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.287
                      10+$0.200
                      25+$0.177
                      50+$0.165
                      100+$0.152
                      250+$0.133
                      500+$0.131
                      1000+$0.128
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC00D-Q100,118
                      Newark Part No.85X2859
                      Product Range74HC00
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionNAND Gate
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      Logic Case StyleSOIC
                      IC Case / PackageSOIC
                      Product Range74HC00
                      Logic IC Family74HC
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current25mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      SOIC

                      Product Range

                      74HC00

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      74HC

                      Supply Voltage Max

                      6V

                      Output Current

                      25mA

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.