Need more?
Quantity | Price |
---|---|
1+ | $0.146 |
10+ | $0.146 |
25+ | $0.134 |
50+ | $0.134 |
100+ | $0.134 |
250+ | $0.124 |
500+ | $0.124 |
1000+ | $0.115 |
Product Information
Product Overview
The 74HC138D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC138D decoder accepts three binary weighted address inputs (A0, A1 and A3) and when enabled, provides 8 mutually exclusive active LOW outputs (Y0 to Y7). This device features three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output is HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 lines to 32 lines) decoder with just four 74HC138D ICs and one inverter. This device can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Permanently tie unused enable inputs to their appropriate active HIGH- or LOW-state.
- Demultiplexing capability
- Multiple input enable for easy expansion
- Complies with JEDEC standard no. 7A
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- HBM EIA/JESD22-A114-F exceeds 2000V
- MM EIA/JESD22-A115-A exceeds 200V
Applications
Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Robotics
Technical Specifications
74HC138
8Outputs
SOIC
2V
74HC
-40°C
-
-
No SVHC (21-Jan-2025)
3-to-8 Line Decoder / Demultiplexer
SOIC
16Pins
6V
74138
125°C
-
-
Technical Docs (3)
Alternatives for 74HC138D,653
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate