Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.997 |
| 5000+ | $0.995 |
| 10000+ | $0.992 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,492.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC154PW,118
Newark Part No.93X4876
Technical Datasheet
Logic Family / Base Number74HC154
Logic Type4-to-16 Line Decoder / Demultiplexer
No. of Outputs16Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74154
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC154
No. of Outputs
16Outputs
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
4-to-16 Line Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
24Pins
Supply Voltage Max
6V
Logic IC Base Number
74154
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC154PW,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability