Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC245D,653
Newark Part No.97W4137
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.428 |
| 4000+ | $0.412 |
| 8000+ | $0.399 |
| 12000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC245D,653
Newark Part No.97W4137
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74HC245
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
No. of ElementsSingle
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC245
Logic Case Style
SOIC
No. of Elements
Single
Supply Voltage Max
6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74HC245D,653
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability