Need more?
Quantity | Price |
---|---|
1+ | $0.190 |
10+ | $0.190 |
25+ | $0.190 |
50+ | $0.190 |
100+ | $0.182 |
250+ | $0.159 |
500+ | $0.156 |
1000+ | $0.153 |
Product Information
Product Overview
74HC251D,653 is an 8bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (active-low OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and active-low Y). A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, input leakage current is ±0.1μA max at (VI = VCC or GND; VCC = 6.0V, 25°C)
- OFF-state output current is ±0.5μA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8.0μA maximum at (VI = VCC or GND; IO = 0 A; VCC = 6V, 25°C)
- Propagation delay is 50ns typical at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C
- SO16 package
Technical Specifications
74HC251
1Channels
2V
SOIC
16Pins
74251
125°C
-
MSL 1 - Unlimited
Multiplexer
8:1
6V
SOIC
74HC
-40°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC251D,653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate