New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Print Page

                      74HC2G17GW,125

                      Buffer, Schmitt Trigger, 74HC, 2 V to 6 V Supply, -40 °C to 125 °C, SC-88-6

                      NEXPERIA 74HC2G17GW,125
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC2G17GW,125
                      Newark Part No.74AH2432
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,920 In Stock

                      Need more?

                      3855 Delivery in 1-3 Business Days(US stock)
                      65 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.265
                      10+$0.182
                      25+$0.160
                      50+$0.149
                      100+$0.137
                      250+$0.127
                      500+$0.119
                      1000+$0.114
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC2G17GW,125
                      Newark Part No.74AH2432
                      Technical Datasheet

                      Data Sheet

                      Logic Device TypeBuffer, Schmitt Trigger
                      Logic Family / Base Number74HC2G17
                      Logic Case StyleSC-88
                      IC Case / PackageSC-88
                      No. of Pins6Pins
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Family74HC
                      Logic IC Base Number742G17
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74HC2G17GW,125 is a dual non-inverting Schmitt trigger. It is a dual buffer with schmitt-trigger inputs. This device inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. It features ESD protection (HBM JESD22-A114-D exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It is used in application such as wave and pulse shaper for highly noisy environments, astable multivibrators, monostable multivibrators.

                      • Wide supply voltage range from 2V to 6V
                      • CMOS low power dissipation, high noise immunity
                      • Unlimited input rise and fall times, balanced propagation delays
                      • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
                      • CMOS input level, input leakage current is ±0.1μA max at (VI = GND or VCC; VCC = 6V, Tamb = 25°C)
                      • Supply current is 1μA maximum at (VI = GND or VCC; IO = 0 μA; VCC = 6.0V, Tamb = 25°C)
                      • Input capacitance is 2.0pF typical at (Tamb = 25°C)
                      • Propagation delay is 36ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
                      • Transition time is 20ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
                      • Operating temperature range from -40°C to +125°C, TSSOP6 package

                      Technical Specifications

                      Logic Device Type

                      Buffer, Schmitt Trigger

                      Logic Case Style

                      SC-88

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      742G17

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Logic Family / Base Number

                      74HC2G17

                      IC Case / Package

                      SC-88

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74HC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.