Print Page
8,963 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.465 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 10+ | $0.316 |
| 25+ | $0.276 |
| 50+ | $0.256 |
| 100+ | $0.235 |
| 250+ | $0.217 |
| 500+ | $0.205 |
| 1000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC32D,653
Newark Part No.
Re-Reel11N8538
Cut Tape11N8538
Product Range74HC32
Technical Datasheet
Logic Family / Base Number74HC32
Logic FunctionOR Gate
Logic TypeOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74HC32
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7432
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC32D is a quad 2-input OR Gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Symmetrical output impedance, high noise immunity and low power dissipation.
- Balanced propagation delays
- CMOS Input level
- ±1.0μA Input leakage current
- 40μA Supply current
- Complies with JEDEC standard JESD7A
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC32
Logic Type
OR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74HC32
Supply Voltage Min
2V
Logic IC Base Number
7432
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
OR Gate
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC32D,653
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

