Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.474 |
| 25+ | $0.420 |
| 50+ | $0.395 |
| 100+ | $0.370 |
| 250+ | $0.341 |
| 500+ | $0.328 |
Product Information
Product Overview
74HC4040PW,118 is a 12-stage binary ripple counter with a clock input (active-low CP), an overriding asynchronous MR input and twelve parallel outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of active-low CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of active-low CP. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V). It is used in applications such as frequency dividing circuits, time delay circuits, control counters.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- CMOS input level, input leakage current is ±0.1μA max at (25°C)
- Supply current is 8.0μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 47ns typical at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2.0V, 25°C)
- Pulse width is 14ns typical at (VCC = 2.0V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Technical Specifications
74HC4040
90MHz
TSSOP
16Pins
6V
744040
125°C
MSL 1 - Unlimited
Binary Ripple
4095
TSSOP
2V
74HC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate