Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC4050D,653
Newark Part No.
Full Reel93X4897
Re-Reel99K0597
Cut Tape99K0597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.292 |
| 5000+ | $0.287 |
| 10000+ | $0.282 |
| 15000+ | $0.277 |
| 25000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4050D,653
Newark Part No.
Full Reel93X4897
Re-Reel99K0597
Cut Tape99K0597
Technical Datasheet
No. of Inputs6Inputs
Output Current5.2mA
Propagation Delay7ns
No. of Pins16Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC4050D is a hex buffer with over voltage tolerant inputs. Inputs are overvoltage tolerant to 15V which enables the device to be used in high-to-low level shifting applications.
- Low power dissipation
- Complies with JEDEC standard no. 7A
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
7ns
Logic Case Style
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
5.2mA
No. of Pins
16Pins
IC Case / Package
SOIC
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74HC4050D,653
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability