Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.273 |
| 5000+ | $0.265 |
| 10000+ | $0.265 |
| 15000+ | $0.264 |
| 25000+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$682.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4051D,653
Newark Part No.97W4173
Technical Datasheet
Multiplexer Configuration3:8
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range-5V to 5V
On State Resistance Max180ohm
Supply Voltage Range-5V to 5V
IC Case / PackageSOIC
No. of Pins16Pins
Analogue Multiplexer CaseSOIC
No. of Channels8Channels
On Resistance Typ70ohm
On Resistance Max180ohm
Switch ConfigurationSP8T
Mux / Demux Configuration3:8
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
1Circuits
Supply Voltage Range
-5V to 5V
Supply Voltage Range
-5V to 5V
No. of Pins
16Pins
No. of Channels
8Channels
On Resistance Max
180ohm
Mux / Demux Configuration
3:8
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Multiplexer Configuration
3:8
Power Supply Type
Single Supply
On State Resistance Max
180ohm
IC Case / Package
SOIC
Analogue Multiplexer Case
SOIC
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for 74HC4051D,653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability