Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.086 |
| 10+ | $0.086 |
| 25+ | $0.086 |
| 50+ | $0.086 |
| 100+ | $0.086 |
| 250+ | $0.086 |
| 500+ | $0.086 |
Product Information
Product Overview
74HC595BZX is 8bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. This device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset active-low MR input. A LOW on active-low MR will reset the shift register. Data is shifted on the LOW-to-HIGH transitions of the SHCP input. The data in the shift register is transferred to the storage register on a LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the output enable input (active-low OE) is LOW. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. It is used in applications such as serial-to-parallel data conversion, remote control holding register.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- 8bit serial input, 8bit serial or parallel output
- Storage register with 3-state outputs, shift register with direct clear
- 100MHz (typical) shift out frequency, complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, ESD protection
- Supply current is 80μA max at (VI=VCC or GND;IO = 0A;VCC = 6V, -40°C to +85°C)
- Propagation delay is 52ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, DHVQFN16 package
Technical Specifications
74HC595
1 Element
DHXQFN
16Pins
6V
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
Serial to Parallel, Serial to Serial
8bit
DHXQFN
2V
Tri State
74595
125°C
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate