Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC595PW,118
Newark Part No.75X1084
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements8 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeTri State
Logic IC Family74HC
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 74HC595PW,118
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
8 Element
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
TSSOP
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate