New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Gates & Inverters
                                                                                                  Print Page

                                                                                                  74HCT08PW,118.

                                                                                                  Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HCT08

                                                                                                  NEXPERIA 74HCT08PW,118.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No74HCT08PW,118.
                                                                                                  Newark Part No.29AC1052
                                                                                                  Product Range74HCT08
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15,000 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  QuantityPrice
                                                                                                  2500+$0.110
                                                                                                  5000+$0.109
                                                                                                  10000+$0.107
                                                                                                  15000+$0.104
                                                                                                  25000+$0.100
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $275.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part No74HCT08PW,118.
                                                                                                  Newark Part No.29AC1052
                                                                                                  Product Range74HCT08
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Logic Family / Base Number74HCT08
                                                                                                  Logic FunctionAND Gate
                                                                                                  Logic TypeAND Gate
                                                                                                  No. of ElementsQuad
                                                                                                  No. of Inputs2Inputs
                                                                                                  No. of Pins14Pins
                                                                                                  IC Case / PackageTSSOP
                                                                                                  Product Range74HCT08
                                                                                                  Logic IC Family74HCT
                                                                                                  Logic Case StyleTSSOP
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Schmitt Trigger InputWithout Schmitt Trigger Input
                                                                                                  Logic IC Base Number7408
                                                                                                  Output Current-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Logic Family / Base Number

                                                                                                  74HCT08

                                                                                                  Logic Type

                                                                                                  AND Gate

                                                                                                  No. of Inputs

                                                                                                  2Inputs

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Logic IC Family

                                                                                                  74HCT

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Schmitt Trigger Input

                                                                                                  Without Schmitt Trigger Input

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Logic Function

                                                                                                  AND Gate

                                                                                                  No. of Elements

                                                                                                  Quad

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Product Range

                                                                                                  74HCT08

                                                                                                  Logic Case Style

                                                                                                  TSSOP

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Logic IC Base Number

                                                                                                  7408

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.